
Fuse Chip Fast Acting 0.375A 125V SMD Solder Pad 2410 Ceramic T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Current Rating | 375mA |
| Depth | 2.54mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 86V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 90mW |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 86V |
| RoHS | Compliant |