
The BEL SSQC315 is a surface mount rectifier diode with a current rating of 315mA and a voltage rating of 125V AC and DC. It is packaged in a SMD/SMT package with a height of 0.115inch, length of 0.33inch, and width of 0.128inch. The diode operates over a temperature range of -55°C to 125°C. It is available on tape and reel for surface mount applications.
BEL SSQC315 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 315mA |
| Height | 0.115inch |
| Length | 0.33inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Packaging | Tape and Reel |
| Series | SSQC |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.128inch |
| RoHS | Compliant |
No datasheet is available for this part.
