Module DC-DC 1-OUT 5V 13A 8-Pin 1/16-Brick
BEL SSQE48T13050-NAC0G technical specifications.
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQE48T13050-NAC0G to view detailed technical specifications.
No datasheet is available for this part.