Sign in to ask questions about the BEL SST500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SST500 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Cold Resistance | 490mR |
| Depth | 2.54mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | SST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL SST500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
