
The SSTC1 is a surface mount holder with a current rating of 1A and a voltage rating of 125V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in tape and reel and is RoHS compliant. It measures 0.33inch in length, 0.128inch in width, and 0.115inch in height, with a depth of 3.25mm.
Sign in to ask questions about the BEL SSTC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SSTC1 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Cold Resistance | 170mR |
| Depth | 3.25mm |
| Height | 0.115inch |
| Length | 0.33inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SSTC |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.128inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SSTC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
