This 75 ohm coaxial cable features a copper conductor and polyethylene dielectric material, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable is made of 34AWG wire and has a violet color. It is available in bulk packaging with a package quantity of one. The cable is designed for use in applications where a coaxial connection is required.
Sign in to ask questions about the BEL TCC-75-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL TCC-75-2 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Wire/Cable Gauge | 34AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL TCC-75-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.