This isolated DC-DC converter module provides a single output voltage of 3.3V with a maximum output current of 45A. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The module is packaged in a module case with dimensions of 61mm depth and 87.6mm length.
Sign in to ask questions about the BEL TES150ZE-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL TES150ZE-A technical specifications.
| Package/Case | Module |
| Depth | 61mm |
| Isolation | Isolated |
| Length | 87.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL TES150ZE-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.