Sign in to ask questions about the BEL TNGM1-1-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL TNGM1-1-75 technical specifications.
| Gender | Female |
| Impedance | 75R |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL TNGM1-1-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.