Sign in to ask questions about the BEL TNT1-1-124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL TNT1-1-124 technical specifications.
| Body Plating | Nickel |
| Package/Case | 124 |
| Impedance | 124R |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL TNT1-1-124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.