BEL TNTMS1-6-0 technical specifications.
| Body Plating | Nickel |
| Impedance | 0R |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL TNTMS1-6-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.