The BEL TOF56 connector features a nickel-plated brass body with a silver housing color. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is rated for 250V and has a maximum frequency of 2GHz. It can withstand 50 mating cycles and has an insertion loss of 0.2dB. The TOF56 is not RoHS compliant and is packaged in bulk.
Sign in to ask questions about the BEL TOF56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL TOF56 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Gender | Male |
| Housing Color | Silver |
| Insertion Loss | 0.2dB |
| Mating Cycles | 50 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL TOF56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.