The TOTNC20-58 is a coaxial connector with a 50R impedance and a maximum frequency of 4GHz. It features a nickel-plated brass body and a gold-plated center contact. The connector is designed for free-hanging mounting and is available in bulk packaging with 200 units per package. The TOTNC20-58 is suitable for use in high-frequency applications.
Sign in to ask questions about the BEL TOTNC20-58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL TOTNC20-58 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for BEL TOTNC20-58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.