This 75R yellow PVC insulated copper cable has a conductor material of copper and a dielectric material of PE. It features an insulation diameter of 0.189inch and a length of 500foot. The cable is designed to operate within a temperature range of -40°C to 80°C.
Sign in to ask questions about the BEL TRC-75-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL TRC-75-1 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 75R |
| Insulation Diameter | 0.189inch |
| Insulation Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for BEL TRC-75-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.