BEL TRM-2090-M0-SMA-02 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL TRM-2090-M0-SMA-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.