BEL TWAC-78-1F2 technical specifications.
| Color | Blue |
| Conductor Material | Copper, Silver |
| Dielectric Material | PTFE |
| Features | High Temperature |
| Impedance | 77R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL TWAC-78-1F2 to view detailed technical specifications.
No datasheet is available for this part.