Sign in to ask questions about the BEL TWC-78-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL TWC-78-1 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 78R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 3.81mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BEL TWC-78-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.