This RF connector features a nickel brass housing and gold contacts, with an impedance of 75 ohms. It operates at frequencies up to 4 GHz and has a voltage rating of 500V. The connector is designed for panel, bulkhead, or front side nut mounting and is available in bulk packaging. It has a temperature range of -65°C to 165°C and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 220 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |