
The BEL UMTS500 is a lead-free SMD/SMT switching resistor with a voltage rating of 250V and a current rating of 500mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a cut tape format with 1500 units per package. It meets various regulatory approvals including CE, cULus, and UMF, and is RoHS compliant.
Sign in to ask questions about the BEL UMTS500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL UMTS500 technical specifications.
| Approvals | CE, cULus, UMF |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Cold Resistance | 245mR |
| Depth | 4.45mm |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Power Dissipation | 190mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMTS |
| Voltage Rating (AC) | 250V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for BEL UMTS500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
