RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
BEL UPL20-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Series | 20 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL UPL20-2 to view detailed technical specifications.
No datasheet is available for this part.