RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
BEL UPL20-22 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL UPL20-22 to view detailed technical specifications.
No datasheet is available for this part.