RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
Checking distributor stock and pricing after the page loads.
BEL UPL20-2A technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |