This cable mount RF connector features a frequency range of 4GHz and an impedance of 75R. It has gold contact plating for reliable connections. The connector is designed for cable mounting and is available in bulk packaging. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
BEL UPL2000-D1/B technical specifications.
| Contact Plating | Gold |
| Frequency | 4GHz |
| Impedance | 75R |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.