Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL UPL2000-D10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL UPL2000-D10 technical specifications.
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL UPL2000-D10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.