Straight, cable mount RF coaxial connector with a 75 Ohm impedance, operating from 0Hz to 4GHz. Features a brass body with nickel plating and a brass center contact with gold plating. Dielectric material is PTFE, and the connector offers a maximum operating temperature of 85°C and a minimum of -40°C. Designed for crimp termination, it supports 500 mating cycles and has a voltage rating of 500V.
Checking distributor stock and pricing after the page loads.
BEL UPL2000-D12/B technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Black |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | UPL2000 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.