
General purpose RF coaxial connector, straight, cable mount, BNC plug type, designed for 75 Ohm impedance and operating frequencies from 0 to 4 GHz. Features brass body with nickel plating, brass center contacts with gold plating, and PTFE dielectric. Offers 500 mating cycles, 0.2dB insertion loss, and a voltage rating of 500V, with an operating temperature range of -40°C to 85°C.
BEL UPL2000-D19/B technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Black |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | UPL2000 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for BEL UPL2000-D19/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
