
The UPL2000-D2 is a 500V RF coaxial connector with a maximum operating temperature range of -40°C to 85°C. It features a brass body with nickel plating and gold-plated contacts. The connector has a 75R impedance and an insertion loss of 0.2dB. It can withstand 500 mating cycles and operates at frequencies up to 4GHz. The UPL2000-D2 is a cable mount connector available in bulk packaging.
Checking distributor stock and pricing after the page loads.
BEL UPL2000-D2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Black |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | UPL2000 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.