
General purpose RF coaxial connector designed for 75 Ohm impedance applications, operating from 0Hz up to 4GHz. Features a brass body with nickel plating and a brass center contact plated with gold. The connector utilizes a PTFE dielectric and offers a crimp termination for cable mounting. Rated for 500V, it supports 500 mating cycles and has an insertion loss of 0.2dB, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL UPL2000-D2/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL UPL2000-D2/B technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Black |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPL2000 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for BEL UPL2000-D2/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.