The BEL UPL2000-D5/B is a 500V RF connector with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a brass body with nickel plating and a gold-plated center contact. The connector has a 75R impedance and is suitable for frequencies up to 4GHz. It is available in bulk packaging and can be mounted using a crimp termination.
Checking distributor stock and pricing after the page loads.
BEL UPL2000-D5/B technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Black |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | UPL2000 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.