The BEL UPL2000-D6/B is a cable termination with a gold-plated contact and an impedance of 75 ohms. It operates over a frequency range of 0 to 4 GHz and is designed for use in high-frequency applications. The component is packaged in bulk and features a straight orientation. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
BEL UPL2000-D6/B technical specifications.
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.