RF Coaxial 75 Ohm BNC Full Crimp Cable Plug For Digital Application
Checking distributor stock and pricing after the page loads.
BEL UPL2000-D7 technical specifications.
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.