Trompeter UPL2000-D7 BNC Crimp Connector fits Belden 9221 1520 and Canare V3-1.5 50 Pack
Checking distributor stock and pricing after the page loads.
BEL UPL2000-D7/B technical specifications.
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.