The UPL2000-D8 is a RF connector with a maximum operating temperature range of -40°C to 85°C. It features a 75R impedance and a maximum frequency of 4GHz. The connector is made of brass with a nickel plating on the body and gold plating on the center contact. It is designed for free hanging or cable mounting and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
BEL UPL2000-D8 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Black |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | UPL2000 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.