This BNC RF connector features a brass contact with gold plating, offering an impedance of 75 ohms. The connector is designed for cable mounting and is packaged in bulk. It is compliant with RoHS regulations and is suitable for use in frequencies up to 4 GHz.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Insulation Material | Teflon |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |