BEL UPL220-006 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Resistance | 75R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL UPL220-006 to view detailed technical specifications.
No datasheet is available for this part.