RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
BEL UPL220-009 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL UPL220-009 to view detailed technical specifications.
No datasheet is available for this part.