This cable mount RF connector features gold contact plating and a 75 ohm impedance. It operates over a frequency range of 0 to 4 GHz and is terminated with a crimp connection. The connector is packaged in bulk and is not radiation hardened or RoHS compliant.
BEL UPL220-014 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL UPL220-014 to view detailed technical specifications.
No datasheet is available for this part.