Conn BNC PL 75Ohm Crimp ST Cable Mount Nickel
BEL UPL220-016 technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 75Ohm |
| Contact Plating | Nickel |
Download the complete datasheet for BEL UPL220-016 to view detailed technical specifications.
No datasheet is available for this part.