
This 500V coaxial connector features a brass body with nickel plating and gold-plated contacts, a PTFE dielectric, and a silver housing. It has an impedance of 75 ohms and a maximum operating frequency of 4GHz. The connector is designed for free-hanging mounting and is available in bulk packaging. It is compliant with RoHS regulations and has a temperature range of -65°C to 165°C.
BEL UPL220-025 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 220 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for BEL UPL220-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.