The BEL UPL240-016 is a RF connector with an impedance of 75R, featuring gold contact plating and a crimp termination method. It is designed for use in applications operating at frequencies up to 4 GHz. The connector is packaged in bulk and has a straight orientation. It is not radiation hardened and is not RoHS compliant.
BEL UPL240-016 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL UPL240-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.