
8-position, 1-port shielded modular Ethernet connector with straight, through-hole mounting and solder termination. Features a copper alloy contact material with gold plating, a 2.54mm pitch, and a vertical orientation. This lead-free, RoHS compliant jack includes a locking mechanism and is designed for telecom and datacom applications.
BEL V890-1AX1-A1 technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.11mm |
| Description | VERTICAL |
| Direction | User Selectable |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL V890-1AX1-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
