BEL V890-1AX1-Y5 technical specifications.
| Contact Plating | Gold |
| Depth | 23.11mm |
| Gender | Female |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL V890-1AX1-Y5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.