The BEL VA202 RF & Coaxial Connector features a brass body with nickel plating and a gold-plated center contact. It has a maximum operating temperature range of -55°C to 85°C and is rated for 500 mating cycles. The connector has an impedance of 50R and a maximum frequency of 4GHz. It is available in bulk packaging and is not RoHS compliant.
BEL VA202 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polyoxymethylene |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.