
This 500V RF connector features a 75R impedance and a maximum frequency of 1GHz. It has a nickel-plated brass body and a gold-plated center contact. The connector is made of brass with a PTFE dielectric material and is suitable for use in free hanging applications. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the BEL VB10-2029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL VB10-2029 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL VB10-2029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.