This RF connector features a zinc body with nickel plating, a gold-plated center contact, and a brass contact material. It has a polyoxymethylene dielectric and a 50R impedance. The connector is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 25 units and is not RoHS compliant.
Sign in to ask questions about the BEL VB20-2031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL VB20-2031 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL VB20-2031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.