The VB334-75 is a 75R RF connector with a voltage rating of 500V. It features a silver-plated brass body and gold-plated center contact. The connector has a maximum operating temperature range of -65°C to 165°C and can withstand up to 1GHz frequency. It is available in bulk packaging and is suitable for through-hole mounting.
Sign in to ask questions about the BEL VB334-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL VB334-75 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL VB334-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.