Sign in to ask questions about the BEL VB50-2071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL VB50-2071 technical specifications.
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL VB50-2071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.