This 500V RF coaxial connector features a nickel-plated brass body and gold-plated center contact, with a PTFE dielectric material and silver housing. It has an impedance of 50R and an insertion loss of 0.2dB, with a maximum frequency of 4GHz. The connector is rated for 500 mating cycles and operates between -65°C and 165°C. It is available in a bulk packaging option and is suitable for panel, bulkhead, or rear side nut mounting.
Sign in to ask questions about the BEL VB60-2071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL VB60-2071 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL VB60-2071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.