
The BEL VBF211-75 is a 75R impedance through hole RF connector with a voltage rating of 500V. It features a zinc alloy body with nickel plating and gold-plated contacts. The connector is available in a 25-piece bulk packaging and is suitable for use in high-temperature environments, operating between -65°C and 165°C. The BEL VBF211-75 is not RoHS compliant.
Sign in to ask questions about the BEL VBF211-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL VBF211-75 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL VBF211-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.