This 500V silver panel mount RF connector features a brass body with nickel plating and a gold-plated center contact. The connector is made from bronze and has an ABS dielectric material. It can withstand up to 1GHz frequency and 80°C operating temperature. The connector is designed for panel, bulkhead, or rear side nut mounting and can withstand 500 mating cycles.
Sign in to ask questions about the BEL VBI1094A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL VBI1094A technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | ABS |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for BEL VBI1094A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.