The VBM511-1502 is a 500V rated RF connector with a zinc alloy body and nickel plating. It features a gold-plated center contact and bronze contact material. The connector has a maximum operating temperature range of -55°C to 85°C and is rated for 1.5GHz. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the BEL VBM511-1502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL VBM511-1502 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PP |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL VBM511-1502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.